Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RVC1206JT4M70 | |
|---|---|
DigiKey Part Number | RVC1206JT4M70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206JT4M70 |
Description | RES 4.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206JT4M70 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT4M70 | Stackpole Electronics Inc | 50.770 | RMCF1206FT4M70CT-ND | kr.0.63000 | Upgrade |
| RMCF1206JG4M70 | Stackpole Electronics Inc | 0 | RMCF1206JG4M70-ND | kr.0.02754 | Upgrade |
| RMCF1206JT4M70 | Stackpole Electronics Inc | 22.409 | 738-RMCF1206JT4M70CT-ND | kr.0.63000 | Upgrade |
| RVC1206FT4M70 | Stackpole Electronics Inc | 0 | RVC1206FT4M70-ND | kr.0.42169 | Upgrade |
| CRCW12064M70JNEAC | Vishay Dale | 0 | CRCW12064M70JNEAC-ND | kr.0.04977 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37425 | kr.1,871.25 |
| Unit Price without VAT: | kr.0.37425 |
|---|---|
| Unit Price with VAT: | kr.0.46781 |





