CRG1206F2R2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10222
Datasheet

Direct


Panasonic Industry
In Stock: 2.348
Unit Price: kr.1.46000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 111.333
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.09056
Datasheet

Similar


YAGEO
In Stock: 3.492
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63508
Datasheet

Similar


YAGEO
In Stock: 91.806
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.30105
Datasheet
2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F2R2

DigiKey Part Number
CRG1206F2R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206F2R2
Description
RES SMD 2.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062R20FNEAVishay Dale0541-2.20FTR-NDkr.0.10222Direct
ERJ-8RQF2R2VPanasonic Industry2.348P2.2RCT-NDkr.1.46000Direct
RMCF1206FT2R20Stackpole Electronics Inc111.333RMCF1206FT2R20CT-NDkr.0.63000Direct
CRCW12062R20FNEBVishay Dale0CRCW12062R20FNEB-NDkr.0.09056Upgrade
AC1206FR-072R2LYAGEO3.492YAG3859CT-NDkr.1.01000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.14586kr.2,917.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.14586
Unit Price with VAT:kr.0.18233