CRCW12062R20FNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.01087
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.000
Unit Price: kr.0.02104
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.01370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02232
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 111.333
Unit Price: kr.0.08000
Datasheet
2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R20FNEB

DigiKey Part Number
CRCW12062R20FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12062R20FNEB
Description
RES SMD 2.2 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R20FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062R20FKECVishay Dale0CRCW12062R20FKEC-NDkr.0.01087Parametric Equivalent
CRCW12062R20FKTAVishay Dale5.000CRCW12062R20FKTA-NDkr.0.02104Parametric Equivalent
CRCW12062R20FNEAVishay Dale0541-2.20FTR-NDkr.0.01370Parametric Equivalent
CRCW12062R20FNTAVishay Dale0CRCW12062R20FNTA-NDkr.0.02232Parametric Equivalent
RMCF1206FT2R20Stackpole Electronics Inc111.333RMCF1206FT2R20CT-NDkr.0.08000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09056kr.1,811.20
Unit Price without VAT:kr.0.09056
Unit Price with VAT:kr.0.11320