2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-072R2L

DigiKey Part Number
YAG3859TR-ND - Tape & Reel (TR)
YAG3859CT-ND - Cut Tape (CT)
YAG3859DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-072R2L
Description
RES SMD 2.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-072R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-072R2LYAGEO92.526311-2.20FRCT-NDkr.0.89000Similar
SR1206FR-7W2R2LYAGEO4.570YAG5900CT-NDkr.4.25000Similar
RK73H2BTTD2R20FKOA Speer Electronics, Inc.39.2312019-RK73H2BTTD2R20FCT-NDkr.0.63000Direct
RMCF1206FT2R20Stackpole Electronics Inc116.546RMCF1206FT2R20CT-NDkr.0.63000Similar
In-Stock: 4.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.49500kr.4.95
25kr.0.38280kr.9.57
50kr.0.32200kr.16.10
100kr.0.27390kr.27.39
250kr.0.22572kr.56.43
500kr.0.19806kr.99.03
1.000kr.0.17619kr.176.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13324kr.666.20
10.000kr.0.12365kr.1,236.50
15.000kr.0.11898kr.1,784.70
25.000kr.0.11393kr.2,848.25
35.000kr.0.11103kr.3,886.05
50.000kr.0.10830kr.5,415.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250