CPF0603D49R9C is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12770
Datasheet

Direct


Susumu
In Stock: 40.764
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.45148
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.32096
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.74887
Datasheet

Upgrade


Susumu
In Stock: 586
Unit Price: kr.3.80000
Datasheet

Upgrade


Susumu
In Stock: 3.943
Unit Price: kr.0.76000
Datasheet

Upgrade


Susumu
In Stock: 1.828
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.40955
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.19276
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.217
Unit Price: kr.10.21000
Datasheet
49.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603D49R9C

DigiKey Part Number
CPF0603D49R9C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603D49R9C
Description
RES SMD 49.9 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603D49R9C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603DTC49R9Stackpole Electronics Inc0RNCF0603DTC49R9-NDkr.0.12770Direct
RR0816Q-49R9-D-68RSusumu40.764RR08Q49.9DCT-NDkr.0.63000Direct
ERA-3AEB49R9VPanasonic Industry0P49.9DBCT-NDkr.0.63000Upgrade
MCT06030D4999BP100Vishay0MCT06030D4999BP100-NDkr.1.45148Upgrade
MCT06030D4999CP500Vishay0MCT06030D4999CP500-NDkr.0.32096Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15078kr.753.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.15078
Unit Price with VAT:kr.0.18848