Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



CPF-A-0805B1K8E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B1K8ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B1K8ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B1K8EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B1K8E |
Description | RES SMD 1.8K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B1K8E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B1K8E1 | TE Connectivity Passive Product | 525 | A103171CT-ND | kr.1.71000 | Similar |
| CPF-A-0805B1K8E1 | TE Connectivity Passive Product | 755 | 1712-CPF-A-0805B1K8E1CT-ND | kr.1.71000 | Parametric Equivalent |
| CRT0805-BY-1801ELF | Bourns Inc. | 4.490 | 118-CRT0805-BY-1801ELFCT-ND | kr.2.60000 | Similar |
| ERA-6AEB182V | Panasonic Industry | 15.552 | P1.8KDACT-ND | kr.0.63000 | Similar |
| RG2012P-182-B-T5 | Susumu | 22.603 | RG20P1.8KBCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72574 | kr.3,628.70 |
| Unit Price without VAT: | kr.0.72574 |
|---|---|
| Unit Price with VAT: | kr.0.90718 |







