Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPF-A-0805B1K8E | |
|---|---|
DigiKey Part Number | 1111-CPF-A-0805B1K8ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B1K8E |
Description | THIN FILM RES.-SMD CPF A 0805 1K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B1K8E Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B1K8E1 | TE Connectivity | 0 | 1111-CPF-A-0805B1K8E1TR-ND | kr.1.08224 | Parametric Equivalent |
| CPF-A-0805B1K8E | TE Connectivity Passive Product | 0 | 1712-CPF-A-0805B1K8ECT-ND | kr.0.72574 | Parametric Equivalent |
| CPF-A-0805B1K8E1 | TE Connectivity Passive Product | 755 | 1712-CPF-A-0805B1K8E1CT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82014 | kr.4,100.70 |
| Unit Price without VAT: | kr.0.82014 |
|---|---|
| Unit Price with VAT: | kr.1.02518 |



