1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-182-B-T5

DigiKey Part Number
RG20P1.8KBTR-ND - Tape & Reel (TR)
RG20P1.8KBCT-ND - Cut Tape (CT)
RG20P1.8KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-182-B-T5
Description
RES SMD 1.8K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-182-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.603
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.55800kr.5.58
25kr.0.51720kr.12.93
50kr.0.48820kr.24.41
100kr.0.46160kr.46.16
250kr.0.42808kr.107.02
500kr.0.40526kr.202.63
1.000kr.0.38427kr.384.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37248kr.1,862.40
10.000kr.0.35651kr.3,565.10
15.000kr.0.34803kr.5,220.45
25.000kr.0.33820kr.8,455.00
35.000kr.0.33220kr.11,627.00
50.000kr.0.32625kr.16,312.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750