100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B100RE

DigiKey Part Number
1712-CPF-A-0805B100RETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B100RECT-ND - Cut Tape (CT)
1712-CPF-A-0805B100REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B100RE
Description
RES SMD 100 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B100RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B100RETE Connectivity Passive Product9.817A119888CT-NDkr.1.54000Similar
CPF0805B100RE1TE Connectivity Passive Product14.711A103141CT-NDkr.1.92000Similar
RP73PF2A100RBTDFTE Connectivity Passive Product9.2231712-RP73PF2A100RBTDFCT-NDkr.2.44000Similar
CPF-A-0805B100RE1TE Connectivity Passive Product8881712-CPF-A-0805B100RE1CT-NDkr.2.12000Parametric Equivalent
AT0805BRD07100RLYAGEO3.533YAG4146CT-NDkr.2.24000Upgrade
In-Stock: 4.518
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.46800kr.14.68
25kr.1.35880kr.33.97
50kr.1.28460kr.64.23
100kr.1.21410kr.121.41
250kr.1.12868kr.282.17
500kr.1.07048kr.535.24
1.000kr.1.01784kr.1,017.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.90334kr.4,516.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250