100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B100RE1

DigiKey Part Number
1712-CPF-A-0805B100RE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0805B100RE1CT-ND - Cut Tape (CT)
1712-CPF-A-0805B100RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B100RE1
Description
RES SMD 100 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B100RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0805B100RETE Connectivity Passive Product4.5181712-CPF-A-0805B100RECT-NDkr.0.27000Parametric Equivalent
PTN0805E1000BST1Vishay Dale Thin Film1.134764-1464-1-NDkr.0.61000Similar
In-Stock: 888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.75000kr.17.50
25kr.1.62320kr.40.58
50kr.1.53320kr.76.66
100kr.1.44930kr.144.93
250kr.1.34840kr.337.10
500kr.1.27956kr.639.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.21732kr.1,217.32
2.000kr.1.16146kr.2,322.92
3.000kr.1.13164kr.3,394.92
5.000kr.1.09690kr.5,484.50
7.000kr.1.07568kr.7,529.76
10.000kr.1.05455kr.10,545.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000