


CPF0805B100RE | |
|---|---|
DigiKey Part Number | A119888TR-ND - Tape & Reel (TR) A119888CT-ND - Cut Tape (CT) A119888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B100RE |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B100RE Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.17300 | kr.11.73 |
| 25 | kr.1.08800 | kr.27.20 |
| 50 | kr.1.02700 | kr.51.35 |
| 100 | kr.0.97000 | kr.97.00 |
| 250 | kr.0.90156 | kr.225.39 |
| 500 | kr.0.85464 | kr.427.32 |
| 1.000 | kr.0.81209 | kr.812.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72934 | kr.3,646.70 |
| 10.000 | kr.0.70011 | kr.7,001.10 |
| 15.000 | kr.0.68463 | kr.10,269.45 |
| 25.000 | kr.0.66672 | kr.16,668.00 |
| 35.000 | kr.0.65585 | kr.22,954.75 |
| 50.000 | kr.0.64507 | kr.32,253.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

