Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3613C5R6K | |
|---|---|
DigiKey Part Number | A102550TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3613C5R6K |
Description | FIXED IND 5.6UH 300MA 1.1 OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744766056 | Würth Elektronik | 223 | 732-744766056CT-ND | kr.6.15000 | Similar |
| CM453232-5R6KL | Bourns Inc. | 2.000 | CM453232-5R6KLCT-ND | kr.1.84000 | Similar |
| IMC1812BN5R6K | Vishay Dale | 0 | IMC1812BN5R6K-ND | kr.6.36854 | Similar |
| IMC1812EB5R6K | Vishay Dale | 0 | IMC1812EB5R6K-ND | kr.4.42100 | Similar |
| IMC1812ER5R6K | Vishay Dale | 2.535 | 541-1681-1-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.87043 | kr.1,870.43 |
| Unit Price without VAT: | kr.1.87043 |
|---|---|
| Unit Price with VAT: | kr.2.33804 |




