Similar
Similar

IMC1812BN5R6K | |
|---|---|
DigiKey Part Number | IMC1812BN5R6K-ND |
Manufacturer | |
Manufacturer Product Number | IMC1812BN5R6K |
Description | FIXED IND 5.6UH 300MA 1.1 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3613C5R6K | TE Connectivity Passive Product | 0 | A102550TR-ND | kr.0.25074 | Similar |
| 744766056 | Würth Elektronik | 223 | 732-744766056CT-ND | kr.0.82000 | Similar |
| CM453232-5R6JL | Bourns Inc. | 1.931 | 118-CM453232-5R6JLCT-ND | kr.0.25000 | Similar |
| CM453232-5R6KL | Bourns Inc. | 2.000 | CM453232-5R6KLCT-ND | kr.0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.36854 | kr.3,184.27 |
| Unit Price without VAT: | kr.6.36854 |
|---|---|
| Unit Price with VAT: | kr.7.96068 |




