IMC1812EB5R6K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.87043
Datasheet

Similar


Würth Elektronik
In Stock: 223
Unit Price: kr.6.15000
Datasheet

Similar


Bourns Inc.
In Stock: 1.931
Unit Price: kr.1.90000
Datasheet

Similar


Bourns Inc.
In Stock: 2.000
Unit Price: kr.1.84000
Datasheet
5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812EB5R6K

DigiKey Part Number
IMC1812EB5R6K-ND
Manufacturer
Manufacturer Product Number
IMC1812EB5R6K
Description
FIXED IND 5.6UH 300MA 1.1 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1Ohm Max
Mfr
Q @ Freq
50 @ 7.96MHz
Series
Frequency - Self Resonant
33MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3613C5R6KTE Connectivity Passive Product0A102550TR-NDkr.1.87043Similar
744766056Würth Elektronik223732-744766056CT-NDkr.6.15000Similar
CM453232-5R6JLBourns Inc.1.931118-CM453232-5R6JLCT-NDkr.1.90000Similar
CM453232-5R6KLBourns Inc.2.000CM453232-5R6KLCT-NDkr.1.84000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.4.42100kr.2,210.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.42100
Unit Price with VAT:kr.5.52625