35221M8JT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.2.02107
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.4.95000
Datasheet
1.8 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35221M8JT

DigiKey Part Number
A121176TR-ND - Tape & Reel (TR)
A121176CT-ND - Cut Tape (CT)
A121176DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35221M8JT
Description
RES SMD 1.8M OHM 5% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35221M8JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35221M8JTTE Connectivity01111-35221M8JTTR-NDkr.2.02107Parametric Equivalent
UPR25J185CTCal-Chip Electronics, Inc.2.0004713-UPR25J185CT-NDkr.4.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55113kr.6,204.52
Unit Price without VAT:kr.1.55113
Unit Price with VAT:kr.1.93891