352036KJT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.373
Unit Price: kr.3.53000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.969
Unit Price: kr.1.41000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.69922
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.625
Unit Price: kr.5.13000
Datasheet

Similar


Vishay Dale
In Stock: 885
Unit Price: kr.1.73000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.84939
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.07558
Datasheet
36 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352036KJT

DigiKey Part Number
352036KJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
352036KJT
Description
RES SMD 36K OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352036KJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ363UPanasonic Industry2.373PT36KXCT-NDkr.3.53000Direct
RMCF2512JT36K0Stackpole Electronics Inc2.969738-RMCF2512JT36K0CT-NDkr.1.41000Direct
CRM2512-JW-363ELFBourns Inc.0CRM2512-JW-363ELF-NDkr.0.69922Upgrade
ERJ-1TNF3602UPanasonic Industry4.625PT36.0KAFCT-NDkr.5.13000Upgrade
CRCW251236K0JNEGVishay Dale885541-36KXCT-NDkr.1.73000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.47817kr.11,476.08
Unit Price without VAT:kr.0.47817
Unit Price with VAT:kr.0.59771