Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

35201K1JT | |
|---|---|
DigiKey Part Number | 35201K1JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35201K1JT |
Description | RES SMD 1.1K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35201K1JT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-112ELF | Bourns Inc. | 0 | CR2512-JW-112ELF-ND | kr.0.25780 | Direct |
| ERJ-1TYJ112U | Panasonic Industry | 4.074 | PT1.1KXCT-ND | kr.3.49000 | Direct |
| RMCF2512JT1K10 | Stackpole Electronics Inc | 24.043 | RMCF2512JT1K10CT-ND | kr.1.39000 | Direct |
| ERJ-1TNF1101U | Panasonic Industry | 3.295 | PT1.10KAFCT-ND | kr.5.07000 | Upgrade |
| RMCF2512FT1K10 | Stackpole Electronics Inc | 10.156 | RMCF2512FT1K10CT-ND | kr.1.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.37148 | kr.8,915.52 |
| Unit Price without VAT: | kr.0.37148 |
|---|---|
| Unit Price with VAT: | kr.0.46435 |







