1.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT1K10

DigiKey Part Number
RMCF2512FT1K10TR-ND - Tape & Reel (TR)
RMCF2512FT1K10CT-ND - Cut Tape (CT)
RMCF2512FT1K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT1K10
Description
RES 1.1K OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT1K10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-071K1LYAGEO3.78913-RC2512FK-071K1LCT-NDkr.1.97000Similar
In-Stock: 10.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.84300kr.8.43
25kr.0.67720kr.16.93
50kr.0.58080kr.29.04
100kr.0.50470kr.50.47
250kr.0.42884kr.107.21
500kr.0.38496kr.192.48
1.000kr.0.35016kr.350.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30063kr.1,202.52
8.000kr.0.28320kr.2,265.60
12.000kr.0.27470kr.3,296.40
20.000kr.0.26549kr.5,309.80
28.000kr.0.26022kr.7,286.16
40.000kr.0.25524kr.10,209.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750