CR2512-JW-112ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.37148
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 1.634
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.91071
Datasheet

Similar


Panasonic Industry
In Stock: 8.074
Unit Price: kr.3.49000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 24.043
Unit Price: kr.1.39000
Datasheet
1.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-112ELF

DigiKey Part Number
CR2512-JW-112ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR2512-JW-112ELF
Description
RES SMD 1.1K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-112ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35201K1JTTE Connectivity Passive Product035201K1JT-NDkr.0.37148Direct
RVC2512JT1K10Stackpole Electronics Inc0RVC2512JT1K10-NDkr.0.00000Direct
CRCW25121K10JNEGVishay Dale1.634541-1.1KXCT-NDkr.1.71000Similar
CRCW25121K10JNTGVishay Dale0CRCW25121K10JNTG-NDkr.0.91071Similar
ERJ-1TYJ112UPanasonic Industry8.074PT1.1KXCT-NDkr.3.49000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25780kr.1,031.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.25780
Unit Price with VAT:kr.0.32225