Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CONMCX002-SMD | |
|---|---|
DigiKey Part Number | CONMCX002-SMD-ND |
Manufacturer | |
Manufacturer Product Number | CONMCX002-SMD |
Description | CONN MCX RCPT R/A 50 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMCX002-SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.30876 | kr.11,654.38 |
| Unit Price without VAT: | kr.23.30876 |
|---|---|
| Unit Price with VAT: | kr.29.13595 |





