Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CONMCX002-SMD-T | |
|---|---|
DigiKey Part Number | 343-CONMCX002-SMD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CONMCX002-SMD-T |
Description | CON MCX RCPT R/A 50 OHM SMD T&R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMCX002-SMD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.37.48525 | kr.67,473.45 |
| Unit Price without VAT: | kr.37.48525 |
|---|---|
| Unit Price with VAT: | kr.46.85656 |





