
R113664000 | |
|---|---|
DigiKey Part Number | 2201-R113664000-ND |
Manufacturer | |
Manufacturer Product Number | R113664000 |
Description | MCX / RIGHT ANGLE JACK RECEPTACL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R113664000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.85000 | kr.68.85 |
| 10 | kr.58.49300 | kr.584.93 |
| 25 | kr.54.83080 | kr.1,370.77 |
| 50 | kr.52.21120 | kr.2,610.56 |
| 100 | kr.49.72020 | kr.4,972.02 |
| 300 | kr.46.01320 | kr.13,803.96 |
| 500 | kr.44.38596 | kr.22,192.98 |
| 1.000 | kr.42.26979 | kr.42,269.79 |
| Unit Price without VAT: | kr.68.85000 |
|---|---|
| Unit Price with VAT: | kr.86.06250 |

