ANT-8/9-VDP-2000-RPS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Linx
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 3
Unit Price: kr.91.05000
Datasheet
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-8/9-VDP-2000-RPS

DigiKey Part Number
ANT-8/9-VDP-2000-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-8/9-VDP-2000-RPS
Description
RF ANT 868/915MHZ WHIP CTR FED
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-8/9-VDP-2000-RPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
800MHz, 850MHz, 900MHz, 916MHz
Frequency Range
863MHz ~ 873MHz, 902MHz ~ 928MHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
1.9
Return Loss
-
Gain
0.6dBi, 0.5dBi
Power - Max
10 W
Features
Cable - 2m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.264" (6.71mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes