
ANT-8/9-VDP-2000-SMA | |
|---|---|
DigiKey Part Number | ANT-8/9-VDP-2000-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8/9-VDP-2000-SMA |
Description | RF ANT 868/915MHZ WHIP CTR FED |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-8/9-VDP-2000-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 800MHz, 850MHz, 900MHz, 916MHz | |
Frequency Range | 863MHz ~ 873MHz, 902MHz ~ 928MHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 0.6dBi, 0.5dBi | |
Power - Max | 10 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.264" (6.71mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.77000 | kr.89.77 |
| Unit Price without VAT: | kr.89.77000 |
|---|---|
| Unit Price with VAT: | kr.112.21250 |

