ANT-LTE-VDP-2000-RPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-LTE-VDP-2000-RPS

DigiKey Part Number
343-ANT-LTE-VDP-2000-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-LTE-VDP-2000-RPS
Description
ANTENNA VERT 1/2 WAVE DIPOLE
Customer Reference
Detailed Description
RF ANTENNA General Purpose Flat Bar RP-SMA Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.35GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Flat Bar
Number of Bands
4
VSWR
1.25, 1.3, 1.4, 1.7
Return Loss
-
Gain
4.5dBi, 3.5dBi, 1.5dBi, 4dBi
Power - Max
10 W
Features
-
Termination
RP-SMA
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.300" (7.62mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.