1SNK805753R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK805753R0000

DigiKey Part Number
2109-1SNK805753R0000-ND
Manufacturer
Manufacturer Product Number
1SNK805753R0000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1SNK805753R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
1 kV
Current - UL
22 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Green, Yellow
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
11mm
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
1.430" (36.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.95000kr.29.95
10kr.21.29900kr.212.99
25kr.18.65720kr.466.43
50kr.17.01380kr.850.69
100kr.15.65700kr.1,565.70
250kr.14.25076kr.3,562.69
500kr.13.43412kr.6,717.06
1.000kr.12.79098kr.12,790.98
5.000kr.11.79366kr.58,968.30
Manufacturers Standard Package
Unit Price without VAT:kr.29.95000
Unit Price with VAT:kr.37.43750