
1SNK805712R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK805712R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805712R0000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805712R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 1 kV | |
Current - UL | 22 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Gray | |
Operating Temperature | -55°C ~ 110°C | |
Contact Mating Finish | - | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 11mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.430" (36.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 |
| 10 | kr.7.05300 | kr.70.53 |
| 25 | kr.6.13880 | kr.153.47 |
| 50 | kr.5.54760 | kr.277.38 |
| 100 | kr.5.04260 | kr.504.26 |
| 250 | kr.4.50408 | kr.1,126.02 |
| 500 | kr.4.18380 | kr.2,091.90 |
| 1.000 | kr.3.92768 | kr.3,927.68 |
| 5.000 | kr.3.52323 | kr.17,616.15 |
| Unit Price without VAT: | kr.9.73000 |
|---|---|
| Unit Price with VAT: | kr.12.16250 |


