
1SNK805015R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK805015R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805015R0000 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805015R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.930" (49.02mm) | |
Height (Max) | 1.980" (50.29mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 11mm | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.61000 | kr.28.61 |
| 10 | kr.20.32000 | kr.203.20 |
| 25 | kr.17.79440 | kr.444.86 |
| 50 | kr.16.21880 | kr.810.94 |
| 100 | kr.14.91580 | kr.1,491.58 |
| 250 | kr.13.56492 | kr.3,391.23 |
| 500 | kr.12.77990 | kr.6,389.95 |
| 1.000 | kr.12.16115 | kr.12,161.15 |
| 5.000 | kr.11.20101 | kr.56,005.05 |
| Unit Price without VAT: | kr.28.61000 |
|---|---|
| Unit Price with VAT: | kr.35.76250 |


