Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24W23-35PA-6149 [V001] is not available Image for DTS24W23-35PA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24W23-35PA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24W23-35PA-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W23-35PA-6149 [V001] |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 100 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F23-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-35AA[V001]-ND | kr.1,725.71640 | Parametric Equivalent |
| DTS24F23-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-35PA-6149[V001]-ND | kr.1,725.71640 | Parametric Equivalent |
| DTS24T23-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T23-35PA-6149V001-ND | kr.3,533.05620 | Parametric Equivalent |
| DTS24W23-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W23-35AAV001-ND | kr.2,798.73600 | Parametric Equivalent |
| D38999/24GH35PA(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24GH35PA(LC)-ND | kr.4,969.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2,271.70060 | kr.113,585.03 |
| Unit Price without VAT: | kr.2,271.70060 |
|---|---|
| Unit Price with VAT: | kr.2,839.62575 |

