DTS24W23-35AA [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,725.71640
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,725.71640
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.3,533.05620
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,271.70060
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.4,969.77000
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: kr.813.11100
Image for DTS24W23-35AA [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24W23-35AA [V001]

DigiKey Part Number
DTS24W23-35AAV001-ND
Manufacturer
Manufacturer Product Number
DTS24W23-35AA [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
100 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
100
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
23-35
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F23-35AA [V001]TE Connectivity Deutsch Connectors0DTS24F23-35AA[V001]-NDkr.1,725.71640Parametric Equivalent
DTS24F23-35PA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F23-35PA-6149[V001]-NDkr.1,725.71640Parametric Equivalent
DTS24T23-35PA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T23-35PA-6149V001-NDkr.3,533.05620Parametric Equivalent
DTS24W23-35PA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24W23-35PA-6149V001-NDkr.2,271.70060Parametric Equivalent
D38999/24GH35PA(LC)Amphenol Aerospace Operations01178-D38999/24GH35PA(LC)-NDkr.4,969.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.2,798.73600kr.139,936.80
Unit Price without VAT:kr.2,798.73600
Unit Price with VAT:kr.3,498.42000