Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GH35PA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24GH35PA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GH35PA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 100 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-35 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F23-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-35AA[V001]-ND | kr.1,725.71640 | Parametric Equivalent |
| DTS24F23-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-35PA-6149[V001]-ND | kr.1,725.71640 | Parametric Equivalent |
| DTS24T23-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T23-35PA-6149V001-ND | kr.3,533.05620 | Parametric Equivalent |
| DTS24W23-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W23-35AAV001-ND | kr.2,798.73600 | Parametric Equivalent |
| DTS24W23-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W23-35PA-6149V001-ND | kr.2,271.70060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.4,969.77000 | kr.9,939.54 |
| Unit Price without VAT: | kr.4,969.77000 |
|---|---|
| Unit Price with VAT: | kr.6,212.21250 |

