BH12-SC1-213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH12-SC1-213

DigiKey Part Number
26-BH12-SC1-213TR-ND - Tape & Reel (TR)
26-BH12-SC1-213CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BH12-SC1-213
Description
FEMALE SIGNAL CONTACT, 22-24 AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 22-24 AWG Size Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
22-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
19.7µin (0.50µm)
Termination Finish
Tin
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.4.00000kr.40.00
25kr.3.74800kr.93.70
50kr.3.56860kr.178.43
100kr.3.39840kr.339.84
250kr.3.18516kr.796.29
500kr.3.03296kr.1,516.48
1.000kr.2.88813kr.2,888.13
2.500kr.2.70730kr.6,768.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.65196kr.26,519.60
20.000kr.2.52551kr.50,510.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500