BH12-P-213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH12-P-213

DigiKey Part Number
26-BH12-P-213TR-ND - Tape & Reel (TR)
26-BH12-P-213CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BH12-P-213
Description
POWER CONTACT, MALE, 14-16 AWG,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
3.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.5.20300kr.52.03
25kr.4.87680kr.121.92
50kr.4.64260kr.232.13
100kr.4.42050kr.442.05
250kr.4.14336kr.1,035.84
500kr.3.94548kr.1,972.74
1.000kr.3.75706kr.3,757.06
2.500kr.3.52184kr.8,804.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.67781kr.18,389.05
10.000kr.3.50240kr.35,024.00
15.000kr.3.40375kr.51,056.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500