
BH12WP-4SC | |
|---|---|
DigiKey Part Number | 26-BH12WP-4SC-ND |
Manufacturer | |
Manufacturer Product Number | BH12WP-4SC |
Description | WATERPROOF PLUG, POWER/SIGNAL HY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BH12WP-4SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 (2 + 2 Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Lever Lock | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 10 | kr.28.83200 | kr.288.32 |
| 25 | kr.27.02600 | kr.675.65 |
| 50 | kr.25.73560 | kr.1,286.78 |
| 100 | kr.24.50690 | kr.2,450.69 |
| 300 | kr.22.67860 | kr.6,803.58 |
| 500 | kr.21.87622 | kr.10,938.11 |
| 1.000 | kr.20.83290 | kr.20,832.90 |
| 2.500 | kr.19.53011 | kr.48,825.28 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |



