2320917-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.5.95000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.4.22348
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.4.30796
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 6
Unit Price: kr.5.95000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.4.22348
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.4.30796
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.94348
Datasheet
8 Position Rectangular Housing Connector Receptacle Blue 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320917-2

DigiKey Part Number
1734-2320917-2-ND
Manufacturer
Manufacturer Product Number
2320917-2
Description
CONN RCPT HSG 8POS 4.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Blue 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2320917-2 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.209" (5.30mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Locking Ramp
Part Status
Active
Color
Blue
Connector Type
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.177" (4.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2320917-1TE Connectivity Deutsch ICT Connectors01734-2320917-1-NDkr.5.95000Parametric Equivalent
2320917-3TE Connectivity Deutsch ICT Connectors01734-2320917-3-NDkr.4.22348Parametric Equivalent
2320917-4TE Connectivity Deutsch ICT Connectors01734-2320917-4-NDkr.4.30796Parametric Equivalent
2320930-1TE Connectivity Deutsch ICT Connectors61734-2320930-1-NDkr.5.95000Parametric Equivalent
2320930-3TE Connectivity Deutsch ICT Connectors01734-2320930-3-NDkr.4.22348Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.45.25000kr.45.25
10kr.38.47300kr.384.73
25kr.36.06000kr.901.50
50kr.34.33840kr.1,716.92
100kr.32.69870kr.3,269.87
250kr.30.65184kr.7,662.96
500kr.29.18960kr.14,594.80
1.000kr.27.79767kr.27,797.67
Manufacturers Standard Package
Unit Price without VAT:kr.45.25000
Unit Price with VAT:kr.56.56250