
2320930-1 | |
|---|---|
DigiKey Part Number | 1734-2320930-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320930-1 |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.209" (5.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Gray |
Contact Type Male Pin | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.177" (4.50mm) | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.49000 | kr.44.49 |
| 10 | kr.37.78100 | kr.377.81 |
| 25 | kr.35.41400 | kr.885.35 |
| 50 | kr.33.72180 | kr.1,686.09 |
| 100 | kr.32.11150 | kr.3,211.15 |
| 250 | kr.30.10188 | kr.7,525.47 |
| 500 | kr.28.66578 | kr.14,332.89 |
| 1.000 | kr.27.29897 | kr.27,298.97 |
| 2.500 | kr.25.59190 | kr.63,979.75 |
| Unit Price without VAT: | kr.44.49000 |
|---|---|
| Unit Price with VAT: | kr.55.61250 |

