
2320917-3 | |
|---|---|
DigiKey Part Number | 1734-2320917-3-ND |
Manufacturer | |
Manufacturer Product Number | 2320917-3 |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Purple 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Purple |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320917-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320917-1-ND | kr.44.49000 | Parametric Equivalent |
| 2320917-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320917-2-ND | kr.45.25000 | Parametric Equivalent |
| 2320917-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320917-4-ND | kr.32.23308 | Parametric Equivalent |
| 2320930-1 | TE Connectivity Deutsch ICT Connectors | 6 | 1734-2320930-1-ND | kr.44.49000 | Parametric Equivalent |
| 2320930-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320930-3-ND | kr.31.60104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.31.60104 | kr.7,900.26 |
| Unit Price without VAT: | kr.31.60104 |
|---|---|
| Unit Price with VAT: | kr.39.50130 |








