1-2405028-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2405028-1
1-2405028-1
1-2405028-1

1-2405028-1

DigiKey Part Number
1734-1-2405028-1-ND
Manufacturer
Manufacturer Product Number
1-2405028-1
Description
26POS,HYBRID,PIN HSG ASSY,SLD,CO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Black 0.139" (3.52mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.139" (3.52mm)
Number of Rows
7
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.98.69000kr.98.69
10kr.83.88500kr.838.85
25kr.78.63040kr.1,965.76
60kr.73.92100kr.4,435.26
120kr.70.39417kr.8,447.30
300kr.65.99040kr.19,797.12
540kr.63.31294kr.34,188.99
1.020kr.60.53848kr.61,749.25
Manufacturers Standard Package
Unit Price without VAT:kr.98.69000
Unit Price with VAT:kr.123.36250