48 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2366509-1

DigiKey Part Number
17-2-2366509-1-ND
Manufacturer
Manufacturer Product Number
2-2366509-1
Description
CONN RCPT HSG 48POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2-2366509-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Box
Color
Black
Part Status
Active
Features
Sealed, Terminal Position Assurance (TPA)
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Tab
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.110.95000kr.110.95
10kr.94.28800kr.942.88
25kr.88.38480kr.2,209.62
60kr.83.09000kr.4,985.40
120kr.79.12692kr.9,495.23
300kr.74.17717kr.22,253.15
540kr.71.16731kr.38,430.35
Manufacturers Standard Package
Unit Price without VAT:kr.110.95000
Unit Price with VAT:kr.138.68750