



2405007-1 | |
|---|---|
DigiKey Part Number | 1734-2405007-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405007-1 |
Description | 26POS,HYBRID,SOC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2405007-1 Models |
Category | Number of Rows 6 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.21000 | kr.98.21 |
| 10 | kr.83.47900 | kr.834.79 |
| 25 | kr.78.25080 | kr.1,956.27 |
| 50 | kr.74.51520 | kr.3,725.76 |
| 120 | kr.70.05383 | kr.8,406.46 |
| 360 | kr.64.83267 | kr.23,339.76 |
| 600 | kr.62.54040 | kr.37,524.24 |
| Unit Price without VAT: | kr.98.21000 |
|---|---|
| Unit Price with VAT: | kr.122.76250 |








