
TCD1473A201-005 | |
|---|---|
DigiKey Part Number | 17-TCD1473A201-005-ND |
Manufacturer | |
Manufacturer Product Number | TCD1473A201-005 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.444.79567 | kr.13,343.87 |
| Unit Price without VAT: | kr.444.79567 |
|---|---|
| Unit Price with VAT: | kr.555.99459 |












