
7000-44711-7960500 | |
|---|---|
DigiKey Part Number | 5088-7000-44711-7960500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-44711-7960500 |
Description | M12 MALE 0 / RJ45 MALE 0 SHIELDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.843.07000 | kr.843.07 |
| 10 | kr.709.93900 | kr.7,099.39 |
| 25 | kr.663.32160 | kr.16,583.04 |
| 50 | kr.630.20680 | kr.31,510.34 |
| 100 | kr.612.40320 | kr.61,240.32 |
| Unit Price without VAT: | kr.843.07000 |
|---|---|
| Unit Price with VAT: | kr.1,053.83750 |

