
A9AAT-1508F | |
|---|---|
DigiKey Part Number | A9AAT-1508F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1508F |
Description | FLEX CABLE - AFE15T/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.27000 | kr.41.27 |
| 10 | kr.35.06700 | kr.350.67 |
| 25 | kr.32.86640 | kr.821.66 |
| 50 | kr.31.29680 | kr.1,564.84 |
| 100 | kr.29.80180 | kr.2,980.18 |
| 250 | kr.27.93632 | kr.6,984.08 |
| 500 | kr.26.60366 | kr.13,301.83 |
| 1.000 | kr.25.33502 | kr.25,335.02 |
| 2.500 | kr.23.75098 | kr.59,377.45 |
| Unit Price without VAT: | kr.41.27000 |
|---|---|
| Unit Price with VAT: | kr.51.58750 |






