
A9AAT-1503F | |
|---|---|
DigiKey Part Number | A9AAT-1503F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1503F |
Description | FLEX CABLE - AFE15T/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.31000 | kr.35.31 |
| 10 | kr.29.99500 | kr.299.95 |
| 25 | kr.28.11400 | kr.702.85 |
| 50 | kr.26.77260 | kr.1,338.63 |
| 100 | kr.25.49380 | kr.2,549.38 |
| 250 | kr.23.89776 | kr.5,974.44 |
| 500 | kr.22.75756 | kr.11,378.78 |
| 1.000 | kr.21.67209 | kr.21,672.09 |
| 2.500 | kr.20.31686 | kr.50,792.15 |
| Unit Price without VAT: | kr.35.31000 |
|---|---|
| Unit Price with VAT: | kr.44.13750 |






