
A9AAT-1505F | |
|---|---|
DigiKey Part Number | A9AAT-1505F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1505F |
Description | FLEX CABLE - AFE15T/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.72000 | kr.37.72 |
| 10 | kr.32.03000 | kr.320.30 |
| 25 | kr.30.02360 | kr.750.59 |
| 50 | kr.28.58960 | kr.1,429.48 |
| 100 | kr.27.22460 | kr.2,722.46 |
| 250 | kr.25.52028 | kr.6,380.07 |
| 500 | kr.24.30274 | kr.12,151.37 |
| 1.000 | kr.23.14385 | kr.23,143.85 |
| 2.500 | kr.21.69654 | kr.54,241.35 |
| Unit Price without VAT: | kr.37.72000 |
|---|---|
| Unit Price with VAT: | kr.47.15000 |






