34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BBB-3436G

DigiKey Part Number
A3BBB-3436G-ND
Manufacturer
Manufacturer Product Number
A3BBB-3436G
Description
IDC CABLE- ASR34B/AE34G/ASR34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.88.51000kr.88.51
10kr.73.32200kr.733.22
25kr.68.04840kr.1,701.21
50kr.64.31940kr.3,215.97
100kr.60.80190kr.6,080.19
250kr.56.45972kr.14,114.93
500kr.53.39320kr.26,696.60
1.000kr.51.33409kr.51,334.09
Manufacturers Standard Package
Unit Price without VAT:kr.88.51000
Unit Price with VAT:kr.110.63750
Alternate Color
IDC CABLE- ASR34B/AE34M/ASR34B
In-Stock: 0
Unit Price: kr.103.28000
Alternate Length
IDC CABLE- ASR34B/AE34G/ASR34B
In-Stock: 0
Unit Price: kr.69.68000
IDC CABLE- ASR34B/AE34G/ASR34B
In-Stock: 0
Unit Price: kr.77.22000
Assembly Component