


A3BBB-3418G | |
|---|---|
DigiKey Part Number | A3BBB-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-3418G |
Description | IDC CABLE- ASR34B/AE34G/ASR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.22000 | kr.77.22 |
| 10 | kr.64.00200 | kr.640.02 |
| 25 | kr.59.39320 | kr.1,484.83 |
| 50 | kr.56.13820 | kr.2,806.91 |
| 100 | kr.53.06640 | kr.5,306.64 |
| 250 | kr.49.27448 | kr.12,318.62 |
| 500 | kr.46.59634 | kr.23,298.17 |
| 1.000 | kr.44.23424 | kr.44,234.24 |
| Unit Price without VAT: | kr.77.22000 |
|---|---|
| Unit Price with VAT: | kr.96.52500 |




