


A3BBB-3406G | |
|---|---|
DigiKey Part Number | A3BBB-3406G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-3406G |
Description | IDC CABLE- ASR34B/AE34G/ASR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.68000 | kr.69.68 |
| 10 | kr.57.71300 | kr.577.13 |
| 25 | kr.53.56040 | kr.1,339.01 |
| 50 | kr.50.62240 | kr.2,531.12 |
| 100 | kr.47.85180 | kr.4,785.18 |
| 250 | kr.44.43048 | kr.11,107.62 |
| 500 | kr.42.01430 | kr.21,007.15 |
| 1.000 | kr.39.73709 | kr.39,737.09 |
| Unit Price without VAT: | kr.69.68000 |
|---|---|
| Unit Price with VAT: | kr.87.10000 |




