


A3AAB-1018G | |
|---|---|
DigiKey Part Number | A3AAB-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1018G |
Description | IDC CABLE- ASC10B/AE10G/ASC10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.01000 | kr.40.01 |
| 10 | kr.33.97000 | kr.339.70 |
| 25 | kr.31.84000 | kr.796.00 |
| 50 | kr.30.31960 | kr.1,515.98 |
| 100 | kr.28.87230 | kr.2,887.23 |
| 250 | kr.27.06504 | kr.6,766.26 |
| 500 | kr.25.77384 | kr.12,886.92 |
| 1.000 | kr.24.54460 | kr.24,544.60 |
| 2.500 | kr.23.00996 | kr.57,524.90 |
| Unit Price without VAT: | kr.40.01000 |
|---|---|
| Unit Price with VAT: | kr.50.01250 |




