


A3AAB-1006G | |
|---|---|
DigiKey Part Number | A3AAB-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1006G |
Description | IDC CABLE- ASC10B/AE10G/ASC10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.37000 | kr.39.37 |
| 10 | kr.32.60000 | kr.326.00 |
| 25 | kr.30.24960 | kr.756.24 |
| 50 | kr.28.58840 | kr.1,429.42 |
| 100 | kr.27.02040 | kr.2,702.04 |
| 250 | kr.25.08384 | kr.6,270.96 |
| 500 | kr.23.71592 | kr.11,857.96 |
| 1.000 | kr.22.42642 | kr.22,426.42 |
| 2.500 | kr.21.13660 | kr.52,841.50 |
| Unit Price without VAT: | kr.39.37000 |
|---|---|
| Unit Price with VAT: | kr.49.21250 |




